ELNA   

Miniature Aluminum Electrolytic Capacitor

Mfr Part#: RE3-35V330ME3PBFREE
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0231 USD (each)
1+ $0.0231

Availability

Qty in Stock: 11,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Radial
  • Capacitance: 33 µF
  • Rated Voltage: 35 V
  • Case Size/Dimension: Ø 5 x 11 mm
  • Operating Temperature-Max: 85 °C
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
AGILENT
82350B
Low Cost PCI High Performance GPIB Interface Card
From $511.00 USD
MILL-MAX
110-41-308...
8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.2564 USD
COOPER BUSSMANN
DR127-470-...
DR Series 47 uH 20 % 2.95 A Shielded SMD Power Inductor
From $0.9550 USD
ELNA
RE3-35V330...
Miniature Aluminum Electrolytic Capacitor
From $0.0231 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...