PANASONIC  

EEU-FC Series 16 V 1000 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

Mfr Part#: EEU-FC1C102
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  200

 
 

Share


Download Center

Prices

$0.2500 USD (each)
40 - 199 $0.2500
200 - 999 $0.2350 (Save 6%)
1000 - 2499 $0.2150 (Save 14%)
2500+ $0.1940 (Save 22%)

Availability

Qty in Stock : 313
On Order :
913
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Series: FC
  • Type: Radial
  • Capacitance: 1000 µF
  • Rated Voltage: 16 V
  • Lifetime@Temperature: 3000 Hrs @ 105°C
  • Dimension: Ø 10 x 25 mm
  • Operating Temp Range: -55 to +105 °C
  • Ripple Current: 1440 mA
  • Impedance: 0.045 Ω
  • Operating Temp-Max: 105 °C