NIPPON   

NACE Series 100 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Mfr Part#: NACE101M35V6.3X8TR13F
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0837 CAD (each)
500+ $0.0837

Availability

Qty in Stock: 440,500
Reserve Stock: 542,500
In Transit: N/A
LT: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Cylindrical V-Chip
  • Capacitance: 100 µF
  • Rated Voltage: 35 V
  • Case Size/Dimension: Ø 6.3 x 8 mm
  • Operating Temperature-Max: 85 °C
Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85°C, +105°C & +125°C. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes. 

The NACE101M35V6.3X8TR13F is a standard type surface mount -40°C ~+85°C rated  100 uF +/-20% tolerance, 35 VDC rated, 0.130 Arms rated, in 6.3 mm x 8 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet in the download center.

Note: Cut to length quantites are available.
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
ALTECH CORPORATION
CTS2.5U-N
32/35mm 12-22 AWG DIN Rail Terminal
From $0.4456 CAD
NXP
LPC1764FBD...
LPC1764 Series 32 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
NIC COMPONENTS
NACE101M35...
NACE Series 100 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
From $0.0837 CAD
ACTEL
A3PE1500-P...
ProASIC3 the low-power, low-cost FPGA solution
From $145.33 CAD
NATIONAL SEMICONDUCTOR
LM3445MM/N...
LM3445 Series Triac Dimmable Offline LED Driver – MINI SOIC-10
From $2.46 CAD
DIGITAL VIEW
4171000XX-...
ALR-1400 DVI PC 4:3/16:9 Controller Card
From $143.41 CAD
AAVID THERMALLOY
115000F000...
Standard Clips for Heat Sink
From $0.1538 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...