AVX   

X7R Ceramic Capacitor

Mfr Part#: 06035C103KAT2A
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0090 USD (each)
4000+ $0.0090

Availability

Qty in Stock: 17,460,000
Reserve Stock: 16,280,000
In Transit: 728,000
LT: 5-10 Days
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Dielectric: X7R
  • Capacitance: 10 nF
  • Tolerance (%): ±10 %
  • Tolerance (pF): 
  • Case Size/Dimension: 0603
  • Rated Voltage: 50 V
X7R Dielectric Ceramic Capacitors

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

The 06035C103KAT2A is a 0603 (1608 metric) package 50 volt X7R dielectric 10,000 pF capacitor with a tolerance of +/- 10%.  The 06035C103KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.
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
AVAGO TECHNOLOGIES
HFBR-2402Z...
820 nm 5 MBd 2 km Simplex SMA 2 x 4 Industrial Optical Receiver
From $15.34 USD
INTERNATIONAL RECTIFIER
IR3841MTR1...
IR3841MPbF Series 16 V 8 A Highly Efficient Synchronous Buck Regulator - QFN-15
From $2.60 USD
MEAN WELL
S-150-12
150 W Single Output 12 V AC/DC Fixed Frequency Switching Power Supply
From $54.96 USD
AVX
06035C103K...
X7R Ceramic Capacitor
From $0.0090 USD
WIZNET INC
IMCU7100EV...
Evaluation Board for W7100
From $49.00 USD
STMICROELECTRONICS
STM8/128-E...
STM8/128-Demonstration Firmware Evaluation Board
From $211.25 USD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + Dongle + Cables + CyanIDE® CD for Wireless M-Bus Gateway 868 MHz Board
From $117.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...