AVX  

1206 8.2 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr Part#: 12065C822KAT2A
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0711 USD (each)
4000+ $0.0711

Availability

Qty in Stock :   4,000
Factory Stock : 0
Factory Lead-Time: 20 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 8.2 nF
  • Dielectric: X7R
  • Rated Voltage: 50 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 10 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +125 °C
  • Insulation Resistance: 100 GΩ
  • Case Size: 1206 (3216 Metric)