MURATA  

0603 1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr Part#: GRM188R61E105KA12D
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0600 USD (each)
4000+ $0.0600

Availability

Qty in Stock : 16,000
On Order :
2,468,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1000000 pF
  • Dielectric: X5R
  • Rated Voltage: 25 V
  • Tolerance (%): ±10 %
  • Case Size: 0603 (1608 Metric)

The GRM188R61E105KA12D is a 0603 1 µF 25 V X5R, chip monolithic general purpose multilayer ceramic capacitor. It has Low impedance in high frequencies, and excellent in pulse response and noise elimination.

Features:

  • Lineup of small size and large capacity
  • Excellent in soldering heat resistance
  • High reliability with no polarity
  • Low impedance in high frequency
  • Rated voltage 25 V

View the Available GRM188R61 series of Multilayer Ceramic Capacitors 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...