SAMSUNG ELECTRO-MECHANICS  

CL05 Series 0.1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr Part#: CL05B104KO5NNNC
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0200 USD (each)
10000+ $0.0200

Availability

Qty in Stock : 4,437,000
On Order :
227,280,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 100000 pF
  • Dielectric: X7R
  • Rated Voltage: 16 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 0.05 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +125 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0402 (1005 Metric)

The CL05B104KO5NNNC is a surface mount general multilayer ceramic capacitor with a case size of 0402 and 100 nF capacitance.

Features:

  • Miniature size
  • Wide capacitance and voltage range
  • Surface mount assembly
  • Low ESR

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC

View the Available CL05B10 series of Multilayer Ceramic Capacitors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...