AVX  

0603 100 nF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr Part#: 06033D104KAT2A
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0270 USD (each)
4000 $0.0270
8000 $0.0234 (Save 13%)
12000 $0.0222 (Save 18%)
16000+ $0.0218 (Save 19%)

Availability

Qty in Stock : 0
On Order :
32,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 100 nF
  • Dielectric: X5R
  • Rated Voltage: 25 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 12.5 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +85 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0603 (1608 Metric)