AVX  

1210 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr Part#: 12105C103KAT2A
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.1170 USD (each)
750+ $0.1170 (Save 29%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 20 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 10 nF
  • Dielectric: X7R
  • Rated Voltage: 50 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 10 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +125 °C
  • Insulation Resistance: 100 GΩ
  • Case Size: 1210 (3225 Metric)