YAGEO AMERICA CORPORATION  

0402 0.1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr Part#: CC0402KRX7R7BB104
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.2850 USD (each)
10000+ $0.2850

Availability

Qty in Stock : 0
On Order :
136,420,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 100000 pF
  • Dielectric: X7R
  • Rated Voltage: 16 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 5 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +125 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0402 (1005 Metric)