SAMSUNG ELECTRO-MECHANICS  

CL21 Series 10 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr Part#: CL21A106KPFNNNE
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0361 USD (each)
2000+ $0.0361

Availability

Qty in Stock : 164,000
On Order :
3,558,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 10000000 pF
  • Dielectric: X5R
  • Rated Voltage: 10 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 0.1 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +85 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0805 (2012 Metric)
The CL21A106KPFNNNE is a SMD multilayer ceramic capacitor (MLCC) which is used in wide ranges of capacitance.

MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

Features:

  • Miniature Size
  • Wide Capacitance and Voltage Range
  • Tape & Reel for Surface Mount Assembly
  • Low ESR

Applications:

  • General Electronic Circuit

View the List of available CL21A106 Series of Ceramic Capacitors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...