ILLINOIS CAPACITOR   

Small Size Epoxy Dipped Radial Lead Metallized Polyester Film Capacitor

Mfr Part#: 224MMR250K
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1997 CAD (each)
1+ $0.1997

Availability

Qty in Stock: 4,970
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style: Metallized Polyester
  • Capacitance: 220 nF
  • Rated Voltage: 250 V
  • Lead Spacing: 10 mm
  • Tolerance (%): ±10 %
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
E-SWITCH
200AWMSP1T...
From $3.65 CAD
RICHCO
MWSET1-2-1...
MWSET1 Flame Retardant Nylon .093 inch Teardrop Micro Wire Saddle
From $0.1430 CAD
ADAM TECH
DE09-PL-24...
DPL Series 9 Position Right Angle Plug D-Sub
From $0.6083 CAD
NXP
LPC1313FBD...
Cortex-M3 32-bit Micro with 32KB Flash, 8KB SRAM, UART RS-485,I2C,8ADC, LQFP 48
From $3.64 CAD
ILLINOIS CAPACITOR
224MMR250K...
Small Size Epoxy Dipped Radial Lead Metallized Polyester Film Capacitor
From $0.1997 CAD
CITIZEN
CFS206-32....
CFS206 Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70°C Tuning Fork Crystal
From $0.2636 CAD
DAWAR TECHNOLOGIES INC.
FG4_6.5-00...
6.5", RESISTIVE, 4-WIRE, TOUCHSCREEN
From $22.91 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...