RUBYCON   

Polyester Film Capacitor

Mfr Part#: 100F2D472K
Mounting Method:  ThroughHole 

Package Style:  RADIAL 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0249 CAD (each)
1+ $0.0249

Availability

Qty in Stock: 718
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style: Metallized Polyester
  • Capacitance: 4.7 nF
  • Rated Voltage: 100 V
  • Lead Spacing: 3.5 mm
  • Tolerance (%): ±10 %
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
ALTECH CORPORATION
130-002
PC97-6-to Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Clear Cover
From $11.33 CAD
KEYSTONE
1437
Brass Tin Plate .206 inch Long Press Fit Micro Jack
From $0.1790 CAD
C & K COMPONENTS
ZMSH03130P...
Single-pole Double-throw High Over Travel Sub-miniature Snap-acting Switch, Sealed ( Dust Proof) Potted Wire Terminals IP67 Rating 3A@125V AC
From $3.17 CAD
RUBYCON
100F2D472K...
Polyester Film Capacitor
From $0.0249 CAD
CTS
206-4
206 Series Multi Functional SPST 4 Position Through Hole DIP Switch
From $0.4984 CAD
AGILENT
E3649A
E3649A Series 60 V 100 W Dual-Output Programmable DC Power Supply
From $1,256.24 CAD
DESCO INDUSTRIES
17155
Disposable High Visibility Yellow with Black Conductive Stripe Heel Grounder
From $52.59 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...