PAKTRON/PANCON CORP.  

CB4 Series 100 V 10 uF ±10 % SMT Metallized Polyester Capstick® Capacitor

Mfr Part#: 106K100CB4G
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  250

 

Share


Download Center

Prices

$13.00 USD (each)
250+ $13.00

Availability

Qty in Stock :   250
On Order :
250
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Style: Metallized Polyester
  • Capacitance: 10 µF
  • Rated Voltage: 100 V
  • Lead Spacing: 0.1 in
  • Tolerance (%): ±10 %

The 106K100CB4G is a part of CB4 Series 100 V 10 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Ideal for 48 volt bus input & output
  • Low impedance (ESR/ESL) construction
  • Self healing—Avoids shorts
  • Made for >100 KHz switching power trains and reflected RFI
  • Flat surface for pick and place
  • Surface mount capability
  • Operating temperature range: –55°C to 125°C
  • High ripple current/High capacitance
  • Volumetrically efficient

View the CB4 Series of Polyester Capstick® Capacitor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...