PAKTRON/PANCON CORP.  

Q/QRL Series 600 V 0.1 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Mfr Part#: 104M06QC100
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BAG
Std Packaging Qty:  200

 
 

Share


Download Center

Prices

$1.36 USD (each)
10 - 39 $1.36
40 - 199 $1.23 (Save 10%)
200 - 499 $1.10 (Save 19%)
500+ $1.00 (Save 26%)

Availability

Qty in Stock : 30,355
On Order :
11,200
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Style: Metallized Polyester
  • Capacitance: 0.1 µF
  • Rated Voltage: 600 V
  • Lead Spacing: 20.8 mm
  • Tolerance (%): ±20 %

The 104M06QC100 is a part of QRL Series 600 V 0.1 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Features:

  • Relay contact protection
  • Noise reduction on controllers/drivers
  • dv/dt suppression on thyristor and triacs
  • EMI/RFI reduction
  • No lag time in suppression
  • Available voltages: 125 VAC - 660 VAC
  • Type QRL – UL/CSA version

View the QRL Series of Polyester Quencharc® Capacitor

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...