CORNELL DUBILIER   

CD15 series 100 V 0.001 uf 5 % L.S. = 5.9 mm Radial Mica Film

Mfr Part#: CD15FA102JO3F
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.22 USD (each)
1+ $1.22

Availability

Qty in Stock: 2,500
Reserve Stock: 0
In Transit: 20,041
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1000 pF
  • Rated Voltage: 100 V
  • Case Size/Dimension: 10.2 x 12.2 mm
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
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.4650 USD
FREESCALE SEMICONDUCTOR
MC912D60AC...
MC912D60 Series 16-Bit 2 Kb Ram Flash Microcontroller - LQFP-112 SMT
Call for pricing
EDAC
628-009-22...
628 Series 9 Position Straight Socket Board Mount D-Sub
From $1.03 USD
MICREL SEMICONDUCTOR
SY100ELT23...
3.3V Dual Differential PECL-to-TTL Translator
From $1.19 USD
CORNELL DUBILIER
CD15FA102J...
CD15 series 100 V 0.001 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $1.22 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...