CORNELL DUBILIER   

CD15 series 500 V 0.00022 uf 5 % L.S. = 5.9 mm Radial Mica Film

Mfr Part#: CD15FD221JO3F
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9533 CAD (each)
1-24 $0.9533
25-99 $0.8580 (Save 10%)
100-249 $0.7893 (Save 17%)
250+ $0.7420 (Save 22%)

Availability

Qty in Stock: 695
Reserve Stock: 0
In Transit: 15,739
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 220 pF
  • Rated Voltage: 0.5 kV
  • Case Size/Dimension: 9.7 x 11.7 mm
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
FREESCALE SEMICONDUCTOR
MPC855TVR5...
MPC860 Series 32-Bit 50 MHz SMT PowerQUICC Integrated Processor - PBGA-357
Call for pricing
E-SWITCH
EG2301
PC Mount Silver Contact Sub-Miniature Slide Switch
From $0.8012 CAD
TYCO ELECTRONICS
1-1393118-...
KUP Series 10 A 3PDT 24 VDC Socket General Purpose Industrial Relay
From $6.18 CAD
ALTECH CORPORATION
CMC2-2
32/35mm 10-22 AWG DIN Rail Terminal
From $0.7606 CAD
CORNELL DUBILIER
CD15FD221J...
CD15 series 500 V 0.00022 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $0.9533 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...