CORNELL DUBILIER   

CD15 series 500 V 0.00015 uf 5 % L.S. = 5.9 mm Radial Mica Film

Mfr Part#: CD15FD151JO3F
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8291 CAD (each)
1-24 $0.8291
25-99 $0.7461 (Save 10%)
100-249 $0.6864 (Save 17%)
250+ $0.6453 (Save 22%)

Availability

Qty in Stock: 939
Reserve Stock: 0
In Transit: 27,699
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 150 pF
  • Rated Voltage: 0.5 kV
  • Case Size/Dimension: 9.4 x 11.7 mm
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
ANALOG MICRO ELECTRONICS
AME8801MEE...
AME8801 Series 300 mA 8 Vin 1.8 Vout CMOS LDO Positive Voltage Regulator- SOT-25
From $0.1116 CAD
DIGI INTERNATIONAL
XB24-AUI-0...
XBee, 1mW, U.FL ant connector, Zigbee, 802.15.4
From $20.19 CAD
CORNELL DUBILIER
CD15FD151J...
CD15 series 500 V 0.00015 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $0.8291 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619