SAMWHA USA  

DS Series Radial 2.7 V 3 F Ø 8 x 20 mm 60 °C Electric Double Layer Supercap

Mfr Part#: DS5U305M08020BB
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.6000 USD (each)
2000+ $0.6000 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Type: Radial
  • Capacitance: 3 F
  • Rated Voltage: 2.7 V
  • Dimension: Ø 8 x 20 mm

The DS5U305M08020BB is a Radial Electric Double Layer Super Capacitor with operating rated voltage of 1.7 V and Ø 8 x 20 mm size.

Featutes:

  • Endurance : 2.5 V 70°C 1000 hours, 2.7V 60°C 1000 hours
  • The small size and high capacitance, low resistance
  • Can be charge and discharge more times than secondary batteries

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...