ELNA  

DSK Series 0.22F 3.3 V ±30% Coin Cell Aluminum Electrolytic Dynacap Capacitor

Mfr Part#: DSK-3R3H224U-HL
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.4800 USD (each)
1500+ $0.4800

Availability

Qty in Stock : 0
On Order :
301,500
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 220 nF
  • Rated Voltage: 3.3 V
  • Dimension: Ø 6.8 x 3 mm
The DSK-3R3H224U-HL is a coin cell aluminum electrolytic dynacap capacitor with operating voltage of 3.3 V.

Features:

  • Reflow soldering method available
  • Unlike batteries, the number of charging/ discharging cycles unlimited and rapid charging/ discharging is possible
  • Unlike batteries, excellent charge and discharge characteristics with no chemical reactions
  • 1.8 mm height type 614 made lineup in the DS, DSK series

View the List of available DSK Series of Aluminum Electrolytic Capacitors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...