TOKIN  

FG series 5.5 V 0.22 F 13 x 9 mm Radial Through Hole Super Capacitor

Mfr Part#: FG0H224ZF
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  800

 
 

Share


Download Center

Prices

$1.01 USD (each)
10 - 249 $1.01
250 - 499 $0.9150 (Save 9%)
500+ $0.8300 (Save 18%)

Availability

Qty in Stock : 2,293
On Order :
1,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Radial
  • Capacitance: 0.22 F
  • Rated Voltage: 5.5 V
  • Dimension: Ø 13 x 9 mm

The FG0H224ZF is a radial through hole super capacitor with operating voltage of 5.5 V.

Features:

  • High rated voltage of 5.5 V
  • Nominal capacitance: 0.22 F
  • Max ESR( at 1 KHz): 100 Ω

View the List of available FG0H Series of Super Capacitors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...