AVX   

6032 47 uf 10% Tolerance 20 V SMD Standard Molded Tantalum Capacitor

Mfr Part#: TAJC476K020RNJ
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7323 CAD (each)
500+ $0.7323

Availability

Qty in Stock: 24,000
Reserve Stock: 0
In Transit: 0
LT: 22 Weeks
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 47 µF
  • Case Size/Dimension: 6032
  • Rated Voltage: 20 V
  • Tolerance (%): ±10 %

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC476K020R is a 0.236” x 0.126” package 20 volt  47 mf capacitor with a tolerance of +/- 10%. The TAJC476K020R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
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
CONDOR
GECA40AG
40 W Cost Effective Triple Output 5 V / 12 V / -12 V Internal AC/DC Power Supply
From $26.09 CAD
VISHAY
IRF840APBF...
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220
From $1.14 CAD
AVX
TAJC476K02...
6032 47 uf 10% Tolerance 20 V SMD Standard Molded Tantalum Capacitor
From $0.7323 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619