VISHAY SPRAGUE   

6032 10 uf 10% Tolerance 25 V SMD Standard Molded Tantalum Capacitor

Mfr Part#: 293D106X9025C2TE3
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0912 USD (each)
500+ $0.0912

Availability

Qty in Stock: 374,000
Reserve Stock: 464,000
In Transit: 0
LT: 14 Weeks
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 10 µF
  • Case Size/Dimension: 6032-28
  • Rated Voltage: 25 V
  • Tolerance (%): ±10 %

293D Series Standard Tantalum

The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 μF to 680 μF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.

The 293D106X9025C2TE3 is a 0.236” x 0.126” package 25volt 10mf capacitor with a tolerance of +/- 10%. The 293D106X9025C2TE3 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
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
PHOENIX CONTACT
1790131
From $1.66 USD
DIALIGHT
551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
From $0.7600 USD
HALO ELECTRONICS
TG110-S050...
ULTRA™ Series, 16-Pin SOIC 10/100BASE-TX Magentic Module
From $1.99 USD
AVX
06033G104Z...
0603 0.1 uf 25 v + 80 % -20 % Tolerance Y5v SMD Ceramic Capacitor
From $0.0100 USD
VISHAY
293D106X90...
6032 10 uf 10% Tolerance 25 V SMD Standard Molded Tantalum Capacitor
From $0.0912 USD
RICHCO
WIT-40XL-U...
WIT-40 Series Black UVB Nylon 8.06 inch Long Cable Tie
From $0.1180 USD
BLOCKMASTER
CIM100P5
CIM Series Header 10 Position 5.08 mm Pitch Euro Style Terminal Block
From $1.28 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...