AVX   

3216 1 uf 10% Tolerance 35 V SMD Standard Molded Tantalum Capacitor

Mfr Part#: TAJA105K035RNJ
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1490 USD (each)
2000+ $0.1490

Availability

Qty in Stock: 110,000
Reserve Stock: 66,000
In Transit: 0
LT: 20 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1 µF
  • Case Size/Dimension: 1206
  • Rated Voltage: 35 V
  • Tolerance (%): ±10 %

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA105K035R is a 0.126” x 0.063” package 35 volt  1.0 mf capacitor with a tolerance of +/- 10%. The TAJA105K035R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
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
E-SWITCH
300SP1J3BL...
300 Series Mini SPDT On-None-On Through Hole Rocker Switch
From $3.71 USD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.68 USD
AVX
TAJA105K03...
3216 1 uf 10% Tolerance 35 V SMD Standard Molded Tantalum Capacitor
From $0.1490 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...