AVX  

TCJ Series 22 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor

Mfr Part#: TCJA226M006R0300
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.5600 USD (each)
2000+ $0.5600

Availability

Qty in Stock : 2,000
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Type: Polymer
  • Capacitance: 22 µF
  • Rated Voltage: 6.3 V
  • Tolerance (%): ±20 %
  • Case Size: 1206 (3216 Metric)

The TCJA226M006R0300 is part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode.

Features:

  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-220 μF / 2.5-63 V
  • 14 case sizes available

    Accessories (0)

    * There is currently no detailed product information available.
    For more information, please call 1-800-675-1619

    Product Reviews (0)

    Stay in touch with the latest news...