AVX  

TCJ Series 4.7 uF ±20% 10 V SMT Solid Polymer Tantalum Chip Capacitor

Mfr Part#: TCJR475M010R0500
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2650 USD (each)
2500+ $0.2650

Availability

Qty in Stock : 2,500
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Type: Polymer
  • Capacitance: 4.7 µF
  • Rated Voltage: 10 V
  • Tolerance (%): ±20 %
  • Case Size: 0805 (2012 Metric)

The TCJR475M010R0500 is a part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode.

Features:

  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-220 μF / 2.5-63 V
  • 14 case sizes available

    Accessories (0)

    * There is currently no detailed product information available.
    For more information, please call 1-800-675-1619

    Product Reviews (0)

    Stay in touch with the latest news...