AVX   

3528 22 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor

Mfr Part#: TAJB226K016RNJ
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2065 CAD (each)
2000+ $0.2065

Availability

Qty in Stock: 202,000
Reserve Stock: 4,000
In Transit: 0
LT: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 22 µF
  • Case Size/Dimension: 1411
  • Rated Voltage: 16 V
  • Tolerance (%): ±10 %

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJB226K016R is a 0.138” x 0.110” package 16 volt  22 mf capacitor with a tolerance of +/- 10%. The TAJB226K016R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
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
MICROCHIP
DV164120
PICkit 2 Development Programmer/Debugger w/Demo Board
From $50.85 CAD
EXAR
XR16M681IL...
XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32
From $2.83 CAD
ADAM TECH
DB25-SL-24...
DSL Series 25 Position Right Angle Socket D-Sub
From $0.7629 CAD
DESCO INDUSTRIES
13605
Statshield 3 inch x 5 inch 3.0 mils Metal-In ESD Bag with Zipper
From $9.93 CAD
AGILENT
1156A
High Frequency 1.5 GHz Active Single Ended Voltage Probe
From $2,447.38 CAD
AVX
TAJB226K01...
3528 22 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor
From $0.2065 CAD
KEYSTONE
1502-1
Brass Bright Tin Plate .219 inch High for .078 inch Board Width Turret Terminal
From $0.0615 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...