AVX   

Mfr Part#: TPSD107K016R0060
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.14 USD (each)
500+ $1.14

Availability

Qty in Stock: 4,500
Reserve Stock: 0
In Transit: 0
LT: 24 Weeks
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 100 µF
  • Case Size/Dimension: 2917
  • Rated Voltage: 16 V
  • Tolerance (%): ±10 %

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSD107K016R0060 is a 0.287" x 0.169" package 16volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 60mOhms. The TPSD107K010R0060 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
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
AVX
TPSD107K01...
From $1.14 USD
WIELAND ELECTRIC
25.345.335...
8213 Series Pluggable 3 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block
From $5.90 USD
MICROCHIP
PIC16F684T...
PIC16 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - SOIC-14
From $1.71 USD
CYPRESS
CY3210-PSO...
PSoC Evaluation Kit with Evaluation Board and MiniProg Programming Unit
From $131.97 USD
POWER DYNAMICS
10088
250 cm Long American Cord Set
From $3.46 USD
CML INNOVATIVE TECHNOLOGIES
2620QKX1
2620QK Series Red 125 V Non-Relampable Neon Indicator Light
From $1.97 USD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 6 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.4320 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...