VISHAY SPRAGUE   

3216 10 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor

Mfr Part#: 293D106X9016A2TE3
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0672 USD (each)
2000+ $0.0672

Availability

Qty in Stock: 148,000
Reserve Stock: 134,000
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 10 µF
  • Case Size/Dimension: 3216-18
  • Rated Voltage: 16 V
  • Tolerance (%): ±10 %

293D Series Standard Tantalum

The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 μF to 680 μF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.

The 293D106X9016A2TE3 is a 0.126” x 0.063” package 16volt 10mf capacitor with a tolerance of +/- 10%. The 293D106X9016A2TE3 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
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
KEYSTONE
723
# 4 Screw Size Recessed Bumper
From $0.5400 USD
VISHAY
293D106X90...
3216 10 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor
From $0.0672 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...