AVX   

3528 10 uf 10% Tolerance 10 V SMD Standard Molded Tantalum Capacitor

Mfr Part#: TAJB106K010RNJ
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0960 USD (each)
2000+ $0.0960

Availability

Qty in Stock: 256,000
Reserve Stock: 24,000
In Transit: 0
LT: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 10 µF
  • Case Size/Dimension: 1411
  • Rated Voltage: 10 V
  • Tolerance (%): ±10 %

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJB106K010R is a 0.138” x 0.110” package 10 volt  10 mf capacitor with a tolerance of +/- 10%. The TAJB106K010R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.
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
CRYDOM
F1842SDK12...
F18 Series 40 A 1.4 V Screw Mount Power Module
From $48.23 USD
PANASONIC ELECTRIC WORKS
OAC10/32-A...
I/O Series 10 to 32 VDC AC Output Module
From $14.50 USD
ACTEL
AGLN-Z-NAN...
IGLOO Nano FPGA Starter Kit
From $49.00 USD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates I2C communication protocol for part# MPL115A2
From $17.68 USD
AVX
TAJB106K01...
3528 10 uf 10% Tolerance 10 V SMD Standard Molded Tantalum Capacitor
From $0.0960 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...