MURATA  

BNX Series 12 x 13 mm 50 Ohm 10 A 50 V Through Hole EMI Suppression Filter

Mfr Part#: BNX002-01
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$4.84 USD (each)
5 - 124 $4.84
125+ $4.33 (Save 11%)

Availability

Qty in Stock : 84
On Order :
1,300
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LC Combined Type
  • Impedance: 50 Ω
  • Rated Current: 10 A
  • Dimension: 12 x 13 mm

Murata Electronics is a global leader in EMI Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. One of their solutions are block-type EMI filters of the BNX series which completely eliminate noise from extremely wide frequency bands.

The BNX series is perfect for use in DC power circuits and is designed to perform superbly—through the use of through-type barrier layer capacitors, monolithic chip capacitors and bead inductors. Each block contains a number of compact EMI suppression filters. In addition, the input/output terminals and the grounding terminal are aligned in the same direction, thus permitting fast and easy assembly on any type of PC board.

Features:

  • The filter is extremely compact since only one filter block is needed to completely eliminate noise from both the positive and ground lines.
  • There are no connections in the feed-thru current circuits, thus ensuring highly reliable performance.
  • Both the input/output terminals and the grounding terminal are aligned in the same direction, permitting fast and easy installation on any type of PC board

The BNX002-01 incorporates feed-thru-type barrier layer capacitor and a chip capacitor which are interconnected. This combination enables the BNX002-01 to achieve a significantly large insertion loss throughout the extremely wide frequency range of 1MHz to 1GHz: 40dB min. The BNX002-01 has an insulation resistance of 1000M Ohms minimum.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...