MURATA  

DSS Series 8 x 7 mm 10000 pF 6 A 100 V Radial Capacitor Type EMI Filter

Mfr Part#: DSS6NZ82A103Q55B
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$0.0950 USD (each)
125+ $0.0950

Availability

Qty in Stock : 23,104
On Order :
181,500
Min. Order Qty: 125
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Capacitor Type
  • Rated Current: 6 A
  • Capacitance: 10000 pF
  • Dimension: 8 x 7 mm

The DSS6NZ82A103Q55B is a radial capacitor type EMI filter with capacitance tolerance of ±30%.

Features:

  • Capacitance: 10000 pF
  • Rated voltage: 100 V
  • Rated Current: 6 A
  • Operating Temperature: -25°C to +85°C

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...