MURATA   

BLM Series 0603 120 Ohm 2000 mA 0.05 DCR SMD Ferrite Bead

Mfr Part#: BLM18PG121SN1D
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0760 CAD (each)
4000+ $0.0760

Availability

Qty in Stock: 200,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0603
  • Impedance: 120 Ω
  • Rated Current: 2 A
  • DC Resistance-Max: 50 mΩ
  • Operating Temp Range: -55 to +125 °C

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for for large current applications the BLM18PG121SN1D is an 0603 ferrite chip bead, with an impedance of 120 Ohms at 2000 mA.

Previous PN: BLM11P121SGPT

Note: The “D” on the end of the part number BLM18PG121SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.
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
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.7807 CAD
MURATA
BLM18PG121...
BLM Series 0603 120 Ohm 2000 mA 0.05 DCR SMD Ferrite Bead
From $0.0760 CAD
PANASONIC ELECTRIC WORKS
JS1-9V
JS Series Miniature 10 A SPDT 9 VDC Through Hole Sealed Power Relay
From $1.61 CAD
DELTA PRODUCTS CORPORATION
BFB1212L
BFB Series Middle Speed 120 mm 24.70 CFM 12 VDC 2 Ball Bearing Fan
From $25.99 CAD
AVAGO TECHNOLOGIES
AFBR-5803T...
1310 nm 125 MBd MMF 2 km 3.3 5 V Duplex ST 1 x 9 ATM FDDI Ethernet Transceiver
From $35.59 CAD
KEYSTONE
8860
Cable Tie Routing Clip Recommended Mounting Hole .187 inch
From $0.0597 CAD
ON SEMICONDUCTOR
2N6071AG
2N6071AG Series 200 V 4 A Sensitive Gate Triac - TO-225
From $0.5678 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...