MURATA   

BLM Series 0603 1K Ohm 100 mA 0.7 DCR SMD Ferrite Bead

Mfr Part#: BLM18AG102SN1D
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0212 USD (each)
4000+ $0.0212

Availability

Qty in Stock: 332,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0603
  • Impedance: 1 kΩ
  • Rated Current: 100 mA
  • DC Resistance-Max: 0.7 Ω
  • Operating Temp Range: -55 to +125 °C

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0402 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for standard applications the BLM18AG102SN1D is an 0603 ferrite chip bead, with an impedance of 1000 Ohms at 400 mA.

Previous PN: BLM11A102SPT

Note: The “D” on the end of the part number BLM18AG102SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.
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
EXAR
XR21V1412I...
XR21V1412 Series 32 Pin QFN Full Speed 2.97 V To 3.63 V Dual Channel USB UART
From $5.34 USD
MURATA
BLM18AG102...
BLM Series 0603 1K Ohm 100 mA 0.7 DCR SMD Ferrite Bead
From $0.0212 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...