MURATA   

BLM Series 0805 30 Ohm 3000 mA 0.015 DCR SMD Ferrite Bead

Mfr Part#: BLM21PG300SN1D
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0900 USD (each)
4000+ $0.0900

Availability

Qty in Stock: 27,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0805
  • Impedance: 30 Ω
  • Rated Current: 3 A
  • DC Resistance-Max: 15 mΩ
  • Operating Temp Range: -55 to +125 °C

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for large current applications the BLM21PG300SN1D is an 0805 ferrite chip bead, with an impedance of 30 Ohms at 3000 mA.

Previous PN: BLM21P300SPT

Note: The “D” on the end of the part number BLM21PG300SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.
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
FOX
FOXSDLF/12...
HC49SDLF Series 12 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal
From $0.2700 USD
HIROSE ELECTRIC
UX60-MB-5S...
From $0.4500 USD
NATIONAL SEMICONDUCTOR
LM3423MH/N...
LM3423 Series 20-TSSOP 75 V N-Channel Controller for Constant Current LED Driver
From $2.34 USD
MURATA
BLM21PG300...
BLM Series 0805 30 Ohm 3000 mA 0.015 DCR SMD Ferrite Bead
From $0.0900 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...