MURATA   

BLM Series 0603 600 Ohm 200 mA 0.5 DCR SMD Ferrite Bead

Mfr Part#: BLM18AG601SN1D
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0260 USD (each)
4000+ $0.0260

Availability

Qty in Stock: 2,288,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0603
  • Impedance: 0.6 kΩ
  • Rated Current: 200 mA
  • DC Resistance-Max: 0.5 Ω
  • Operating Temp Range: -55 to +125 °C

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0402 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for standard applications the BLM18AG601SN1D is an 0603 ferrite chip bead, with an impedance of 600 Ohms at 500 mA.

Previous PN: BLM11A601SPT

Note: The “D” on the end of the part number BLM18AG601SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.
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
PANASONIC ELECTRIC WORKS
CB1-P-12V
CB Series SPDT 40 A 12 VDC Automotive Relay PC Board Mount
From $3.43 USD
KEYSTONE
3522-2
Standard Automotive Fuse Holder 30 A @ 500 V AC
From $0.4500 USD
STMICROELECTRONICS
STM32F105V...
STM32F105 Series 128 kB Flash 32 kB RAM 32-Bit ARM Microcontroller - LQFP-100
Call for pricing
MURATA
BLM18AG601...
BLM Series 0603 600 Ohm 200 mA 0.5 DCR SMD Ferrite Bead
From $0.0260 USD
STMICROELECTRONICS
STM32F105R...
STM32F105 Series 64 kB Flash 20 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
RAMTRON
FM24C256-G...
FM24C Series 256 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $4.57 USD
COOPER BUSSMANN
VP2-0216-R...
VERSA-PAC® Inductor and Transformer
From $3.41 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...