THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

MURATA   

BLM Series 0603 60 Ohm 500 mA 0.1 DCR SMD Ferrite Bead

Mfr Part#: BLM18PG600SN1D
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0768 CAD (each)
1-49 $0.0768
50-99 $0.0576 (Save 25%)
100-499 $0.0489 (Save 36%)
500+ $0.0416 (Save 46%)

Availability

Qty in Stock: 2,688
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0603
  • Impedance: 60 Ω
  • Rated Current: 0.5 A
  • DC Resistance-Max: 100 mΩ
  • Operating Temp Range: -55 to +125 °C

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for large current applications the BLM18PG600SN1D is an 0603 ferrite chip bead, with an impedance of 60 Ohms at 500mA.

Previous PN: BLM11P600SPT

Note: The “D” on the end of the part number BLM18PG600SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.
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
SST
SST49LF008...
SST49LF Series 8 Mbit (512K X 8) 33 MHz Firmware Hub - PLCC-32
From $2.66 CAD
TYCO ELECTRONICS
5-556384-3...
6/4 Position Unshielded Modular Plug For Flat Oval Solid Cable
From $0.1873 CAD
PANASONIC ELECTRIC WORKS
CP1-12V
CP Series SPDT 20 A 12 VDC Miniature Low Profile Automotive Relay PCB Mount
From $2.52 CAD
C & K COMPONENTS
ZMSH03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Solder Lug Snap Action Switch
From $2.03 CAD
ENPIRION INC.
EP5352QI
500 mA Buck Regulator + Integrated Inductor, 4 mm x 5 mm x 1.1 mm QFN package
From $2.13 CAD
MURATA
BLM18PG600...
BLM Series 0603 60 Ohm 500 mA 0.1 DCR SMD Ferrite Bead
From $0.0768 CAD
SUNON
KDE1204PKV...
KDE Series Super Speed 40 mm 10.8 CFM 12 VDC Vapo Bearing Maglev Motor Fan
From $4.84 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 3999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $4.0768 CAD $8.15 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable