MURATA   

BLM Series 0805 1K Ohm 200 mA 0.45 DCR SMD Ferrite Bead

Mfr Part#: BLM21AH102SN1D
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0394 CAD (each)
4000+ $0.0394

Availability

Qty in Stock: 700,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0805
  • Impedance: 1 kΩ
  • Rated Current: 200 mA
  • DC Resistance-Max: 450 mΩ
  • Operating Temp Range: -55 to +125 °C

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for standard applications the BLM21AH102SN1D is an 0805 ferrite chip bead, with an impedance of 1000 Ohms at 200 mA.

Previous PN: BLM21A102SPT

Note: The “D” on the end of the part number BLM21AH102SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.
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
DESCO INDUSTRIES
13430
Statshield 5 inch x 8 inch 3.0 mils Metal-In ESD Bag
From $10.68 CAD
INTERNATIONAL RECTIFIER
IRFH7934TR...
Single N-Channel 30 V 3.1 W 20 nC Power Mosfet Surface Mount - PQFN-5X6
From $0.5747 CAD
ADAM TECH
ICS-318-T
ICS Series 18 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.0850 CAD
MURATA
BLM21AH102...
BLM Series 0805 1K Ohm 200 mA 0.45 DCR SMD Ferrite Bead
From $0.0394 CAD
ZILOG
ZEPIR0AAS0...
Zdots® - ePIR Motion Detection Single Board Computer
From $7.93 CAD
AMERICAN ZETTLER
AZ9831-1A-...
AZ9831 Series Mini-ISO 70 A SPST 24 VDC Plug-In Automotive Relay
From $3.65 CAD
TDK
CXA-L10A
Single/Dual Lamp 5 Volt Input CCFL Inverter Module
From $9.42 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...