MURATA   

LQG Series 0603 8.2 nH 5 % 300 mA SMD High Frequency Multilayer Inductor

Mfr Part#: LQG18HN8N2J00D
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1054 CAD (each)
4000+ $0.1054

Availability

Qty in Stock: 12,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0603
  • Inductance-Nom: 8.2 nH
  • Tolerance (%): 
  • Tolerance (nH): 
  • Rated Current-Max: 400 mA
  • DC Resistance: 250 mΩ

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

The LQG18H series is designed to realize stable characteristics in high frequency range applying integrated multilayer process.

Features:

1. High-Q, stable inductance in high frequency is available due to the original structure that minimizes stray capacitance. It is suitable for the high frequency circuits.

2. Small size of LQG18H (1.6x0.8x0.8mm) is suitable for small, hand-held equipment.

3. The external electrodes with nickel barrier structure provide excellent solder heat resistance.

The LQG18HN8N2J00D is an 0603 High Frequency Chip Inductor, with an inductance of 8.2nH with a ± 5% tolerance.

Previous Part # LQG11A8N2J00T1 

Note: The “D” on the end of the part number LQG18HN8N2J00D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQG18HN8N2J00D.
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
CYPRESS
CY2305SXC-...
CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
From $0.4867 CAD
BIVAR
ELM2-370
ELM 2 Series T-1 2 Leads Extruded Self Retaining .370 inch Long LED Mount
From $0.0920 CAD
ITT CANNON
127010-003...
Mini XL Series 6 Contact Male Receptacle Push Pull Round Flange Audio Connector
From $4.57 CAD
MURATA
LQG18HN8N2...
LQG Series 0603 8.2 nH 5 % 300 mA SMD High Frequency Multilayer Inductor
From $0.1054 CAD
ADAM TECH
MSA-G
Mini Shunt
From $0.0674 CAD
PANDUIT
GS4H
Cable Tie Tool For Standard, Heavy-Standard, Light-Heavy and Heavy Cable Ties
From $491.24 CAD
ABRACON
AB-11.0592...
AB Series 11.0592 MHz ±20 ppm 18 pF -20 to 70°C Through Hole Crystal
From $0.2484 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...