Murata Electronics offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.
Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.
The LQG18H series is designed to realize stable characteristics in high frequency range applying integrated multilayer process.
Features:
1. High-Q, stable inductance in high frequency is available due to the original structure that minimizes stray capacitance. It is suitable for the high frequency circuits.
2. Small size of LQG18H (1.6x0.8x0.8mm) is suitable for small, hand-held equipment.
3. The external electrodes with nickel barrier structure provide excellent solder heat resistance.