THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

MURATA   

LQG Series 0603 8.2 nH 5 % 300 mA SMD High Frequency Multilayer Inductor

Mfr Part#: LQG18HN8N2J00D
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0899 CAD (each)
1+ $0.0899

Availability

Qty in Stock: 4,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0603
  • Inductance-Nom: 12 nH
  • Tolerance (%): 
  • Tolerance (nH): 
  • Rated Current-Max: 300 mA
  • DC Resistance: 1.7 Ω

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

The LQG18H series is designed to realize stable characteristics in high frequency range applying integrated multilayer process.

Features:

1. High-Q, stable inductance in high frequency is available due to the original structure that minimizes stray capacitance. It is suitable for the high frequency circuits.

2. Small size of LQG18H (1.6x0.8x0.8mm) is suitable for small, hand-held equipment.

3. The external electrodes with nickel barrier structure provide excellent solder heat resistance.

The LQG18HN8N2J00D is an 0603 High Frequency Chip Inductor, with an inductance of 8.2nH with a ± 5% tolerance.

Previous Part # LQG11A8N2J00T1 

Note: The “D” on the end of the part number LQG18HN8N2J00D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQG18HN8N2J00D.
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
ARGON
PC575-0750...
PC575 Series Polyimide .750 inch 1 mil Anti Static Tape
From $28.03 CAD
MURATA
LQG18HN8N2...
LQG Series 0603 8.2 nH 5 % 300 mA SMD High Frequency Multilayer Inductor
From $0.0899 CAD
TYCO ELECTRONICS
822516-1
Low Profile 44 Position 1.27 mm Pitch Surface Mount PLCC Socket
From $0.9448 CAD
C & K COMPONENTS
KS11R21CQD...
KS Series White Square SPST Off-Momentary Through Hole Key Switch
From $1.17 CAD
NXP
74HC573D,6...
OCTAL TRANS LATCH INV 3-S
Call for pricing
DELTA PRODUCTS CORPORATION
AFB1212H
AFB Series High Speed 120 mm 82.67 CFM 12 VDC Ball Bearing Fan
From $16.93 CAD
COOPER MAGNUM
A302204S21...
4 Position Single Row Dual Barrier 11.10 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.4775 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 3999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $4.0899 CAD $8.18 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable