MURATA   

LQG Series 0603 10 nH 5 % 300 mA SMD High Frequency Multilayer Inductor

Mfr Part#: LQG18HN10NJ00D
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0862 CAD (each)
4000+ $0.0862

Availability

Qty in Stock: 0
Reserve Stock: 4,000
In Transit: N/A
LT: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0603
  • Inductance-Nom: 10 nH
  • Tolerance (%): 
  • Tolerance (nH): 
  • Rated Current-Max: 400 mA
  • DC Resistance: 300 mΩ

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

The LQG18H series is designed to realize stable characteristics in high frequency range applying integrated multilayer process.

Features:

1. High-Q, stable inductance in high frequency is available due to the original structure that minimizes stray capacitance. It is suitable for the high frequency circuits.

2. Small size of LQG18H (1.6x0.8x0.8mm) is suitable for small, hand-held equipment.

3. The external electrodes with nickel barrier structure provide excellent solder heat resistance.

The LQG18HN10NJ00D is an 0603 High Frequency Chip Inductor, with an inductance of 10nH with a ± 5% tolerance.

Previous Part # LQG11A10NJ00T1 

Note: The “D” on the end of the part number LQG18HN10NJ00D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQG18HN10NJ00D.
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
ALTECH CORPORATION
1CU20L
R Series 20 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
PANASONIC ELECTRIC WORKS
CM1-12V
CM Series SPDT 35A 12 VDC Sealed Plug-In Small Automotive Relay
From $2.86 CAD
MURATA
LQG18HN10N...
LQG Series 0603 10 nH 5 % 300 mA SMD High Frequency Multilayer Inductor
From $0.0862 CAD
STMICROELECTRONICS
STM32F107R...
STM32F107 Series 128 kB Flash 48 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
EDAC
307-012-52...
Card Edge Connector
From $3.57 CAD
MILL-MAX
301-93-164...
From $6.61 CAD
BIVAR
CI-192-028...
Mylar Mount .465 inch Long .219 inch Wide Crystal Insulator
From $0.0750 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...