THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

MURATA   

LQG Series 0603 10 nH 5 % 300 mA SMD High Frequency Multilayer Inductor

Mfr Part#: LQG18HN10NJ00D
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0875 USD (each)
1+ $0.0875

Availability

Qty in Stock: 3,231
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 0603
  • Inductance-Nom: 10 nH
  • Tolerance (%): 
  • Tolerance (nH): 
  • Rated Current-Max: 400 mA
  • DC Resistance: 300 mΩ

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

The LQG18H series is designed to realize stable characteristics in high frequency range applying integrated multilayer process.

Features:

1. High-Q, stable inductance in high frequency is available due to the original structure that minimizes stray capacitance. It is suitable for the high frequency circuits.

2. Small size of LQG18H (1.6x0.8x0.8mm) is suitable for small, hand-held equipment.

3. The external electrodes with nickel barrier structure provide excellent solder heat resistance.

The LQG18HN10NJ00D is an 0603 High Frequency Chip Inductor, with an inductance of 10nH with a ± 5% tolerance.

Previous Part # LQG11A10NJ00T1 

Note: The “D” on the end of the part number LQG18HN10NJ00D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQG18HN10NJ00D.
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
BUD INDUSTRIES
CN-5705
CN Series 0.08" Wall Thickness 4.54" X 3.57" Die-Cast Aluminum Box
From $11.32 USD
MURATA
LQG18HN10N...
LQG Series 0603 10 nH 5 % 300 mA SMD High Frequency Multilayer Inductor
From $0.0875 USD
EDAC
516-290-59...
From $0.5688 USD
AMERICAN ZETTLER
AZ943-1CH-...
AZ943 Series Miniature 15A SPDT 24 VDC PCB Mount Power Relay
From $0.6250 USD
AGILENT
1130A
1.5 GHz High Performance Differential Probe Amplifier
From $2,825.00 USD
PANASONIC ELECTRIC WORKS
HC2-PS-K
Socket for HC series Relay
From $1.09 USD
AGILENT
U1251A
U1200 Series Handheld 50000 Count Adjustable Backlighting Digital Multimeter
From $402.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 3999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $3.5875 USD $7.18 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable