SUMIDA ELECTRONICS   

CDRH Series 15 uH 30 % 1.4 A Shielded SMD Power Inductor

Mfr Part#: CDRH6D28NP-150NC
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3450 USD (each)
1500+ $0.3450

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Shielding: Yes
  • Case Size/Dimension: 7 x 7 mm
  • Inductance-Nom: 15 µH
  • Tolerance (%): ±30 %
  • Rated Current-Max: 1.4 A
  • DC Resistance: 84 mΩ

Sumida was established in 1956 and soon developed to be one of the main coil manufacturers in Japan. They were the first to venture into China, and later strengthened their leading position in the coil industry by introducing a wide range of power inductors for various applications.

Sumida manufactures and sells signal products (such as RF transformers or coils for high-frequency circuits in all electronic devices), power solution products (such as transformers for DC-DC converters, switching power supply and common mode choke coils), as well as power inductors that were first commercialized by them.

Sumida components are targeted for use in general electronics devices such as audio-video equipment, home electronic appliance, office automation equipment, in-car equipment, communication equipment, measurement hardware, machine accessory and medical equipment.

The CDRH series is a surface mount power inductor where the electrode is attached to the ferrite core directly. Parts are also magnetically shielded to reduce EMI effects. These are drum core, ring-core shaped parts with metal electrodes.

Perfect for any application that requires portable power, Sumida part number CDRH6D28NP-150NC has an inductance of 15 uH with a 30% tolerance at a 1.4 Amps rated current.

Note: The "NP" in  CDRH6D28NP-150NC denotes ROHS compliance. All standard Sumida parts are ROHS compliant.
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
ABRACON
MEMSPEED P...
Abracon MEMSpeed Programmer 3 X 2.5 Oscillilator Starter Kit with 50 Free Blanks
From $299.00 USD
CONDOR
GPC55DG
GPC Series 55 W Quad Output +5/+24/+12/-12 V AC/DC Global Performance Switcher
From $92.41 USD
NATIONAL SEMICONDUCTOR
LM3526MX-L...
LM3526 Series Dual Port USB Power Switch and Over-current Protection
From $1.47 USD
PHILIPS LUMILEDS
LXML-PH01-...
Rebel SMT Emitter High Power LED Red-Orange Lambertian 350 mA 40 Lumens Min
From $1.41 USD
ADAM TECH
MTJ-88721
MTJ Series 8/8 Position Single Port Right Angle Through Hole Modular Jack
From $0.8250 USD
SIMTEK
STK22C48-N...
STK22C Series 16K (2K-bit x 8) 5 V 300 mil SO-28 AutoStore NVSRAM 45 ns I-Temp T
From $9.57 USD
SUMIDA ELECTRONICS
CDRH6D28NP...
CDRH Series 15 uH 30 % 1.4 A Shielded SMD Power Inductor
From $0.3450 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...