THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

VISHAY   

IHLP Series 1.5 uH 42 A 20 % Shielded Low Profile High Current Inductor

Mfr Part#: IHLP6767GZER1R5M01
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.06 CAD (each)
1+ $4.06

Availability

Qty in Stock: 15
Reserve Stock: 0
In Transit: 0
LT: 10 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Shielding: Yes
  • Case Size/Dimension: 6767
  • Inductance-Nom: 1.5 µH
  • Tolerance (%): ±20 %
  • Rated Current-Max: 42 A
  • DC Resistance: 1.78 mΩ

Vishay Intertechnology is a Fortune 1000 Company and is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Vishay Dale magnetics include a broad offering of leaded and surface-mount inductors and transformers. Also available are custom-designed magnetic components.

One of the popular series is the IHLP series, which is designed for DC-DC converter and energy storage applications. They enable lighter, thinner mobile and desktop computers, services, cell phones, digital cameras and other handheld electronic products.

The IHLP series is patented for its maximum utilization of core volume. They feature lower DCR values than other conventional solutions. They also handle high transient current spikes without saturation.

They are packaged in a 100% lead-free, shielded, composite construction that reduces noise buzz to ultra-low levels. They also have a high resistance to thermal shock, moisture, mechanical shock and vibration.

Perfect for any application that requires portable power; Dale part number IHLP6767GZER1R5M01 is a surface mount shielded power inductor with an inductance of 1.5 uH with a tolerance of 20% at 30.5 Amps with a 1.78 milli-Ohm DC resistance.

Note: The "6767GZ" in part number IHLP6767GZER1R5M01 denotes the footprint and height of the part. The "ER" denotes ROHS compliance in IHLP6767GZER1R5M01 in a reel type packaging.
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
NATIONAL SEMICONDUCTOR
DAC121S101...
DAC121S101 Series TSOT-6 5.5 V Single Channel 12-Bit Digital-to-Analog Converter
From $2.81 CAD
VISHAY
IHLP6767GZ...
IHLP Series 1.5 uH 42 A 20 % Shielded Low Profile High Current Inductor
From $4.06 CAD
C & K COMPONENTS
ZMSL03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch
From $2.01 CAD
SULLINS
EBC05DRAS
10 Position (2x5) Right Angle 2.54 mm Card Edge Connector
From $4.00 CAD
PHILIPS LUMILEDS
LXHL-PW09
Luxeon III Emitter High Power LED Cool White Lambertian 700 mA 65 Lumens Typical
From $3.85 CAD
FREESCALE SEMICONDUCTOR
PPC8536EAV...
PPC8536 Series 1500 MHz PowerQUICC® III Communications Processor - FCPBGA-783
Call for pricing
EECO
351112GS
3500 Series Side Actuated 10 Position Through Hole Coded Rotary DIP Switch
From $3.85 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 199 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $8.0555 CAD $16.11 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable