TDK   

SLF Series 220 uH 20 % 0.65 A Shielded SMD Power Inductor

Mfr Part#: SLF10145T-221MR65-PF
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4816 CAD (each)
500+ $0.4816

Availability

Qty in Stock: 2,500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 10.1mm x 10.1mm
  • Inductance-Nom: 220μH
  • Rated Current-Max: 0.65A
  • DC Resistance: 470mΩ

TDK was established in 1935 as the world’s first commercial manufacturer of ferrite, a magnetic material. Since then, TDK has developed a wide range of products and services centered on their core materials; ferrite and ceramics. Materials technology remains one of the 4 main pillars sustaining TDK.

The second pillar is processing technology which entails harnessing the characteristics of materials to achieve their utmost to bring designs to reality, whether it may be in wirewound or multilayer technologies. The third pillar is evaluation and simulation technology.

The final pillar is engineering technology which make up a large portion of TDK’s investment in quality. TDK from an early stage engaged in in-house production of manufacturing equipment in order to produce the most advanced products more rapidly while maintaining low costs.

Since ferrite is used for almost all inductor cores, TDK has a clear advantage over many of its competitors in manufacturing their own cores.

TDK’s SLF series is a surface mount shielded power inductor that is suitable for DC-DC converter usage in mobile applications. The SLF series is characterized by low profile, low DC resistance and high current handling capacities. Because they are magnetically shielded, these parts can be used in high-density mounting configurations.

Ideal for power supply line applications, TDK part number SLF10145T-221MR65-PF is an SMD inductor with an inductance of 220 uH @ 20% tolerance, .47 Ohms DC resistance and 0.65 Amps.

Note: The "-PF" suffix on SLF10145T-221MR65-PF denotes ROHS compliance.
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
YAGEO AMERICA CORPORATION
RC0603FR-0...
Surface Mount Thick Film Chip Resistor 0603 Case 10K Ohms 1% Tolerance 100 PPM
From $0.0014 CAD
SUMIDA ELECTRONICS
CDRH127NP-...
CDRH Series 33 uH 20 % 3 A Shielded SMD Power Inductor
From $0.9480 CAD
GRAYHILL
70M-IDC5
From $15.76 CAD
TDK
SLF10145T-...
SLF Series 220 uH 20 % 0.65 A Shielded SMD Power Inductor
From $0.4816 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...