SUMIDA ELECTRONICS   

CDRH Series 33 uH 20 % 3 A Shielded SMD Power Inductor

Mfr Part#: CDRH127NP-330MC
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9350 USD (each)
500+ $0.9350

Availability

Qty in Stock: 33,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Shielding: Yes
  • Case Size/Dimension: 12.3 x 12.3 mm
  • Inductance-Nom: 33 µH
  • Tolerance (%): ±20 %
  • Rated Current-Max: 3 A
  • DC Resistance: 64.8 mΩ

Sumida was established in 1956 and soon developed to be one of the main coil manufacturers in Japan. They were the first to venture into China, and later strengthened their leading position in the coil industry by introducing a wide range of power inductors for various applications.

Sumida manufactures and sells signal products (such as RF transformers or coils for high-frequency circuits in all electronic devices), power solution products (such as transformers for DC-DC converters, switching power supply and common mode choke coils), as well as power inductors that were first commercialized by them.

Sumida components are targeted for use in general electronics devices such as audio-video equipment, home electronic appliance, office automation equipment, in-car equipment, communication equipment, measurement hardware, machine accessory and medical equipment.

The CDRH series is a surface mount power inductor where the electrode is attached to the ferrite core directly. Parts are also magnetically shielded to reduce EMI effects. These are drum core, ring-core shaped parts with metal electrodes.

Perfect for any application that requires portable power, Sumida part number CDRH127NP-330MC has an inductance of 33 uH with a 20% tolerance at a 3.0 Amps rated current.

Note: The "NP" in CDRH127NP-330MC denotes ROHS compliance. All standard Sumida parts are ROHS compliant.
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
YAGEO AMERICA CORPORATION
RC0603FR-0...
Surface Mount Thick Film Chip Resistor 0603 Case 10K Ohms 1% Tolerance 100 PPM
From $0.0014 USD
SUMIDA ELECTRONICS
CDRH127NP-...
CDRH Series 33 uH 20 % 3 A Shielded SMD Power Inductor
From $0.9350 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...