THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

TDK   

Inductor for Power Line

Mfr Part#: SLF7032T-100M1R4-2-PF
Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.00 USD (each)
1+ $1.00

Availability

Qty in Stock: 607
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Case Size/Dimension: 7.0mm x 7.0mm
  • Inductance-Nom: 10μH
  • Rated Current-Max: 1.4A
  • DC Resistance: 53mΩ

TDK was established in 1935 as the world’s first commercial manufacturer of ferrite, a magnetic material. Since then, TDK has developed a wide range of products and services centered on their core materials; ferrite and ceramics. Materials technology remains one of the 4 main pillars sustaining TDK.

The second pillar is processing technology which entails harnessing the characteristics of materials to achieve their utmost to bring designs to reality, whether it may be in wirewound or multilayer technologies. The third pillar is evaluation and simulation technology.

The final pillar is engineering technology which make up a large portion of TDK’s investment in quality. TDK from an early stage engaged in in-house production of manufacturing equipment in order to produce the most advanced products more rapidly while maintaining low costs.

Since ferrite is used for almost all inductor cores, TDK has a clear advantage over many of its competitors in manufacturing their own cores.

TDK’s SLF series is a surface mount shielded power inductor that is suitable for DC-DC converter usage in mobile applications. The SLF series is characterized by low profile, low DC resistance and high current handling capacities. Because they are magnetically shielded, these parts can be used in high-density mounting configurations.

Ideal for power supply line applications, TDK part number SLF7032T-100M1R4-2-PF is an SMD inductor with an inductance of 10 uH @ 20% tolerance, .053 Ohms DC resistance and 1.4 Amps.

Note: The "-PF" suffix on SLF7032T-100M1R4-2-PF denotes ROHS compliance.
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
ALLIANCE MEMORY INC
AS6C1008-5...
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32
From $2.95 USD
3M-STATIC CONTROL SOLUTIONS
10046
1000 Series 4 inch x 6 inch 3.1 mils Metal-In ESD Bag
From $5.75 USD
TYCO ELECTRONICS
292304-1
4 Position Single Port Socket Right Angle Type B Through Hole USB
From $0.5850 USD
TDK
SLF7032T-1...
Inductor for Power Line
From $1.00 USD
CTS
209-4LPST
209 Series SPST 4 Position Through Hole Auto Insertable DIP Switch
From $0.4400 USD
PHILIPS LUMILEDS
LXML-PL01-...
Rebel SMT Emitter High Power LED Amber Lambertian 350 mA 23 Lumens Min
From $1.41 USD
HIROSE ELECTRIC
U.FL-2LP-0...
U.FL Series double ended 1.37mm dia 100mm long coaxible cable gray
From $6.40 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $4.5000 USD $9.00 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable