SUMIDA ELECTRONICS   

CDRH Series 22 uH 30 % 1.2 A Shielded SMD Power Inductor

Mfr Part#: CDRH6D28NP-220NC
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3450 USD (each)
1500+ $0.3450

Availability

Qty in Stock: 36,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Shielding: Yes
  • Case Size/Dimension: 7 x 7 mm
  • Inductance-Nom: 22 µH
  • Tolerance (%): ±30 %
  • Rated Current-Max: 1.2 A
  • DC Resistance: 128 mΩ

Sumida was established in 1956 and soon developed to be one of the main coil manufacturers in Japan. They were the first to venture into China, and later strengthened their leading position in the coil industry by introducing a wide range of power inductors for various applications.

Sumida manufactures and sells signal products (such as RF transformers or coils for high-frequency circuits in all electronic devices), power solution products (such as transformers for DC-DC converters, switching power supply and common mode choke coils), as well as power inductors that were first commercialized by them.

Sumida components are targeted for use in general electronics devices such as audio-video equipment, home electronic appliance, office automation equipment, in-car equipment, communication equipment, measurement hardware, machine accessory and medical equipment.

The CDRH series is a surface mount power inductor where the electrode is attached to the ferrite core directly. Parts are also magnetically shielded to reduce EMI effects. These are drum core, ring-core shaped parts with metal electrodes.

Perfect for any application that requires portable power, Sumida part number CDRH6D28NP-220NC has an inductance of 22 uH with a 30% tolerance at a 1.2 Amps rated current.

Note: The "NP" in  CDRH6D28NP-220NC denotes ROHS compliance. All standard Sumida parts are ROHS compliant.
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
POLYMER OPTICS
126/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.25 USD
PANASONIC ELECTRIC WORKS
AQV212S
AQV Photomos Series 6 Pin SOP6 60 V 0.5 A 0.83 Ohm 1 Channel Solid State Relay
From $3.35 USD
SEMTECH
SM1211E915...
SM1211 Series Ultra Low Power Integrated UHF Transceiver Module
From $79.00 USD
KESTER SOLDER
24-6337-88...
No Clean 63% Tin 37% Lead Solder Wire
From $39.25 USD
NATIONAL SEMICONDUCTOR
LM397MF/NO...
LM397 Series Single SOT-23 5 Pin General Purpose Voltage Comparator
From $0.3100 USD
SUMIDA ELECTRONICS
CDRH6D28NP...
CDRH Series 22 uH 30 % 1.2 A Shielded SMD Power Inductor
From $0.3450 USD
COSEL
PBA30F-5-N...
30 W Low Cost Single Output 5 V AC/DC Switching Power Supply with a Cover
From $46.50 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...