BUSSMANN   

DR Series 100 uH 20 % 1.96 A Shielded SMD Power Inductor

Mfr Part#: DR127-101-R
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9683 CAD (each)
350+ $0.9683

Availability

Qty in Stock: 2,800
Reserve Stock: 3,850
In Transit: 0
LT: N/A
Min. Order Qty: 350
Multiple of: 350
Add to Cart
 

Overview

Product Highlight

  • Shielding: Yes
  • Case Size/Dimension: 
  • Inductance-Nom: 100 µH
  • Tolerance (%): ±20 %
  • Rated Current-Max: 1.96 A
  • DC Resistance: 163 mΩ

Cooper Bussmann, and it magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.

Coiltronics component solutions can be found in many products requiring power conversion including cellular telephones, digital cameras, MP3 players, notebook and desktop computers and peripherals and LCD displays across the consumer, communication, computer, industrial and automotive markets.

Cooper Coiltronics brand magnetics has one of the largest varieties of shielded drum core (DR) power inductors that utilize a magnetic shield reducing EMI effects. Their optimized best peak current performance can reduce the need for using a larger package size.

The DR series is designed for buck/boost converters and allows for high efficiency while delivering lower high-frequency loss.

Perfect for any application that requires portable power, DR127-101-R has a ferrite core material. DR127-101-R has an inductance of 100 uH, tolerance of 20% at 1.96 Amps.

Note: The "-R" suffix on part number DR127-101-R denotes ROHS compliance. All standard Coiltronics products are ROHS compliant.
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
DELTA PRODUCTS CORPORATION
AFC0912D-A...
AFC Series Middle Speed 92 mm 103 CFM 12 VDC Ball Bearing Fan
From $14.84 CAD
KEYSTONE
749
Rubber .968 inch Long Grommet
From $0.3092 CAD
ALTECH CORPORATION
120-402
PC97-6-o Light Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Cover
From $11.29 CAD
JST
PAP-03V-S
From $0.0581 CAD
COOPER BUSSMANN
DR127-101-...
DR Series 100 uH 20 % 1.96 A Shielded SMD Power Inductor
From $0.9683 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...